The ZV 25 K 10R varistor from Stackpole Electronics is a metal oxide varistor with a maximum operating temperature range of -40 to 125 degrees Celsius. It has a maximum surge current of 500 milliamps and a clamping voltage of 65 volts. The device is rated for a maximum AC voltage of 25 volts and a maximum DC voltage of 31 volts. It features a capacitance of 0.00135 microfarads and a terminal pitch of 5mm. The varistor is designed for through hole mounting and is suitable for use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 39V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 31V |
| Capacitance | 0.00135uF |
| Clamping Voltage | 65V |
| Clamping Current | 5A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |