The ZV 30 K 05R varistor from Stackpole Electronics is a metal oxide device rated for 47V varistor voltage, with a maximum AC voltage rating of 30V and maximum DC voltage rating of 38V. It features a capacitance of 450pF and a clamping voltage of 77V. The device can handle a maximum surge current of 100A and operates within a temperature range of -40°C to 125°C. It is designed for through-hole mounting and is suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 450pF |
| Clamping Voltage | 77V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |