The Stackpole Electronics ZV 30 K 07A is a metal oxide varistor with a varistor voltage of 47V, suitable for overvoltage protection in electronic circuits. It has a maximum AC voltage rating of 30V and a maximum DC voltage rating of 38V. The device features a capacitance of 950pF and a clamping voltage of 77V, with a maximum surge current of 200A. The varistor operates over a temperature range of -40°C to 125°C and is available in a through-hole package with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 950pF |
| Clamping Voltage | 77V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |