The 47V 30V 38V 250pF 77V 1A 120A Surface Mount MOV from Stackpole Electronics is a metal oxide varistor designed for overvoltage and ESD protection. It features a multilayer technology and a surface mount package. The device has a maximum operating temperature range of -55°C to 125°C and is suitable for use in applications where a high level of surge current is required. The varistor voltage is 47V, with a maximum AC voltage rating of 30V and a maximum DC voltage rating of 38V. The clamping voltage is 77V, with a clamping current of 1A and a maximum surge current of 120A.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 250pF |
| Clamping Voltage | 77V |
| Clamping Current | 1A |
| Maximum Surge Current | 120A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0805 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |