The Stackpole ZV 30 K 1206 201 R0 is a surface mount metal oxide varistor with a varistor voltage of 47V, maximum AC voltage rating of 30V, and maximum DC voltage rating of 38V. It has a capacitance of 450pF and a clamping voltage of 77V. The device can handle a maximum surge current of 200A and operates over a temperature range of -55°C to 125°C. It is suitable for use in surface mount applications and is classified as a multilayer technology varistor.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 450pF |
| Clamping Voltage | 77V |
| Clamping Current | 1A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |