The ZV 30 K 1210 301 R0 is a 47V metal oxide varistor from Stackpole Electronics. It features a maximum AC voltage rating of 30V and a maximum DC voltage rating of 38V. The varistor has a capacitance of 0.0011uF and a clamping voltage of 77V. It can handle a maximum surge current of 300A and operates over a temperature range of -55°C to 125°C. The device is designed for surface mount applications and is part of the metal oxide varistor category.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 0.0011uF |
| Clamping Voltage | 77V |
| Clamping Current | 3A |
| Maximum Surge Current | 300A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |