The 47V Metal Oxide Varistor features a capacitance of 0.002uF and a maximum surge current of 1000mA. It has a varistor voltage of 47V and a clamping voltage of 77V. The device is rated for a maximum AC voltage of 30V and a maximum DC voltage of 38V. It operates within a temperature range of -40 to 125C and is mounted through a hole. The varistor is constructed using multilayer technology.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 0.002uF |
| Clamping Voltage | 77V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |