The Stackpole Electronics ZV 30 K 20A varistor is a metal oxide device rated for 47V varistor voltage, 30V maximum AC voltage, and 38V maximum DC voltage. It features a capacitance of 0.004uF and can handle a maximum surge current of 2000A. The device operates over a temperature range of -40 to 125 degrees Celsius and is available in a through hole package with a 5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 0.004uF |
| Clamping Voltage | 77V |
| Clamping Current | 20A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |