The ZV 35 K 05B varistor from Stackpole Electronics features a maximum AC voltage rating of 35V and a maximum DC voltage rating of 45V. It has a capacitance of 410pF and a clamping voltage of 90V. The device can handle a maximum surge current of 100mA and operates within a temperature range of -40°C to 125°C. It is designed for through-hole mounting and has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 56V |
| Max AC Voltage Rating | 35V |
| Max DC Voltage Rating | 45V |
| Capacitance | 410pF |
| Clamping Voltage | 90V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |