The 56V 35V 45V 120mA Surface Mount Metal Oxide Varistor from Stackpole Electronics is a multilayer device with a maximum surge current of 120mA. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The varistor is designed for surface mount applications and has a size code of 1206. It is suitable for overvoltage and ESD protection in electronic circuits.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 56V |
| Max AC Voltage Rating | 35V |
| Max DC Voltage Rating | 45V |
| Capacitance | 400pF |
| Clamping Voltage | 90V |
| Clamping Current | 1A |
| Maximum Surge Current | 120A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |