The Stackpole Electronics ZV 35 K 14A is a metal oxide varistor with a varistor voltage of 56V and a maximum AC voltage rating of 35V. It has a maximum DC voltage rating of 45V and a capacitance of 0.00145uF. The device can handle a maximum surge current of 1000mA and operates over a temperature range of -40°C to 125°C. It is designed for through hole mounting with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 56V |
| Max AC Voltage Rating | 35V |
| Max DC Voltage Rating | 45V |
| Capacitance | 0.00145uF |
| Clamping Voltage | 90V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |