The Stackpole Electronics ZV 35 K 20A varistor features a maximum AC voltage rating of 35V and maximum DC voltage rating of 45V. It has a capacitance of 0.003uF and a clamping voltage of 90V. The device can handle a maximum surge current of 2000A and operates within a temperature range of -40°C to 125°C. It is designed for through-hole mounting with a terminal pitch of 5mm. The varistor is constructed using multilayer technology and is suitable for overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 56V |
| Max AC Voltage Rating | 35V |
| Max DC Voltage Rating | 45V |
| Capacitance | 0.003uF |
| Clamping Voltage | 90V |
| Clamping Current | 20A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |