The 8V 5.5V 0.035uF surface mount metal oxide varistor features a multilayer technology and is designed for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum surge current of 150A. The varistor is rated for a maximum AC voltage of 4V and a maximum DC voltage of 5.5V, with a clamping voltage of 14V and a clamping current of 1A.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 8V |
| Max AC Voltage Rating | 4V |
| Max DC Voltage Rating | 5.5V |
| Capacitance | 0.035uF |
| Clamping Voltage | 14V |
| Clamping Current | 1A |
| Maximum Surge Current | 150A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |