The ZV 4 M 14B is a metal oxide varistor from Stackpole Electronics, featuring a maximum surge current of 500 and a clamping voltage of 14V. It has a capacitance of 0.01uF and can operate between -40°C and 125°C. The varistor is designed for through hole mounting and has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 8V |
| Max AC Voltage Rating | 4V |
| Max DC Voltage Rating | 5.5V |
| Capacitance | 0.01uF |
| Clamping Voltage | 14V |
| Clamping Current | 10A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |