The Stackpole Electronics ZV 4 M 14R varistor features a multilayer technology and a through hole mounting style. It has a varistor voltage of 8V and can withstand a maximum AC voltage rating of 4V and a maximum DC voltage rating of 5.5V. The device has a capacitance of 0.01uF and a clamping voltage of 14V. It can handle a maximum surge current of 500mA and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 8V |
| Max AC Voltage Rating | 4V |
| Max DC Voltage Rating | 5.5V |
| Capacitance | 0.01uF |
| Clamping Voltage | 14V |
| Clamping Current | 10A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |