This 2220 surface mount metal oxide varistor from Stackpole Electronics features a varistor voltage of 8V and a maximum AC voltage rating of 4kV. It has a maximum DC voltage rating of 5.5V and a capacitance of 0.195uF. The device can handle a maximum surge current of 1000 and has a clamping voltage of 14V with a clamping current of 10A. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 8V |
| Max AC Voltage Rating | 4V |
| Max DC Voltage Rating | 5.5V |
| Capacitance | 0.195uF |
| Clamping Voltage | 14V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |