The ZV-40-K-1206-121-R1 is a 68V metal oxide varistor from Stackpole Electronics. It features a maximum AC voltage rating of 40V and a maximum DC voltage rating of 56V. The device has a capacitance of 370pF and a clamping voltage of 110V. It can handle a maximum surge current of 120A and operates within a temperature range of -55°C to 125°C. The varistor is designed for surface mount applications and is suitable for use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 68V |
| Max AC Voltage Rating | 40V |
| Max DC Voltage Rating | 56V |
| Capacitance | 370pF |
| Clamping Voltage | 110V |
| Clamping Current | 1A |
| Maximum Surge Current | 120A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |