The ZV 40 K 14B varistor from Stackpole Electronics is a metal oxide varistor with a varistor voltage of 68V, maximum AC voltage rating of 40V, and maximum DC voltage rating of 56V. It has a capacitance of 0.0011uF and can handle a maximum surge current of 1000A. The device is designed for through hole mounting with a terminal pitch of 5mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 68V |
| Max AC Voltage Rating | 40V |
| Max DC Voltage Rating | 56V |
| Capacitance | 0.0011uF |
| Clamping Voltage | 110V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |