The Stackpole Electronics ZV 40 K 2220 102 R0 is a metal oxide varistor with a varistor voltage of 68V, maximum AC voltage rating of 40V, and maximum DC voltage rating of 56V. It has a capacitance of 0.0022uF and a clamping voltage of 110V with a clamping current of 10mA. The maximum surge current is 1000mA. Operating temperatures range from -55C to 125C. This varistor is designed for surface mount applications and is constructed with multilayer technology.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 68V |
| Max AC Voltage Rating | 40V |
| Max DC Voltage Rating | 56V |
| Capacitance | 0.0022uF |
| Clamping Voltage | 110V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |