The Stackpole Electronics ZV 50 K 1210 251 R1 is a surface mount metal oxide varistor with a varistor voltage of 82V and a capacitance of 650pF. It has a maximum AC voltage rating of 50V and a maximum DC voltage rating of 65V. The varistor can handle a maximum surge current of 250mA and has a clamping voltage of 135V with a clamping current of 3A. It operates over a temperature range of -55C to 125C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 650pF |
| Clamping Voltage | 135V |
| Clamping Current | 3A |
| Maximum Surge Current | 250A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |