The 82V 50mA Surface Mount Metal Oxide Varistor 800pF 1812 is a multilayer varistor from Stackpole Electronics with a maximum AC voltage rating of 50V and maximum DC voltage rating of 65V. It has a clamping voltage of 135V and a clamping current of 5mA. The varistor can handle a maximum surge current of 400mA and operates between -55°C and 125°C. It is designed for surface mount applications and has a size code of 1812.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 800pF |
| Clamping Voltage | 135V |
| Clamping Current | 5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |