The 82V 50mA Surface Mount Metal Oxide Varistor has a maximum AC voltage rating of 50V and a maximum DC voltage rating of 65V. It features a capacitance of 0.0015uF and a clamping voltage of 135V. The varistor can handle a maximum surge current of 800mA and operates within a temperature range of -55°C to 125°C. It is a multilayer technology device designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 0.0015uF |
| Clamping Voltage | 135V |
| Clamping Current | 10A |
| Maximum Surge Current | 800A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |