The ZV 6 M 10A varistor from Stackpole Electronics features a multilayer technology and a through hole mounting style. It has a varistor voltage of 11V, a maximum AC voltage rating of 6V, and a maximum DC voltage rating of 8V. The device can handle a maximum surge current of 300mA and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 11V |
| Max AC Voltage Rating | 6V |
| Max DC Voltage Rating | 8V |
| Capacitance | 0.0041uF |
| Clamping Voltage | 21V |
| Clamping Current | 5A |
| Maximum Surge Current | 300A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |