The Stackpole Electronics ZV 6 M 20A varistor features a varistor voltage of 11V, with maximum AC and DC voltage ratings of 6V and 8V respectively. It has a capacitance of 0.017uF and a clamping voltage of 21V, with a maximum surge current of 1000A. The varistor operates between -40°C and 125°C, and is mounted through a 5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 11V |
| Max AC Voltage Rating | 6V |
| Max DC Voltage Rating | 8V |
| Capacitance | 0.017uF |
| Clamping Voltage | 21V |
| Clamping Current | 20A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |