The Stackpole Electronics ZV 60 K 1210 251 R0 is a metal oxide varistor with a varistor voltage of 100V and a maximum AC voltage rating of 60V. It features a capacitance of 500pF and a clamping voltage of 165V. The device can handle a maximum surge current of 250A and operates over a temperature range of -55°C to 125°C. It is designed for surface mount applications and is suitable for overvoltage and ESD protection in electronic circuits.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 100V |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 85V |
| Capacitance | 500pF |
| Clamping Voltage | 165V |
| Clamping Current | 3A |
| Maximum Surge Current | 250A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |