The ZV-60-K-1812-401-R1 is a metal oxide varistor from Stackpole Electronics. It has a varistor voltage of 100V and can withstand a maximum AC voltage of 60V and a maximum DC voltage of 85V. The device has a capacitance of 640pF and a clamping voltage of 165V with a clamping current of 5A. It can handle a maximum surge current of 400A. The ZV-60-K-1812-401-R1 operates within a temperature range of -55C to 125C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 100V |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 85V |
| Capacitance | 640pF |
| Clamping Voltage | 165V |
| Clamping Current | 5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |