The Stackpole Electronics ZV 8 L 05B is a metal oxide varistor with a varistor voltage of 15V, maximum AC voltage rating of 8V, and maximum DC voltage rating of 11V. It has a capacitance of 700pF and a clamping voltage of 25V. The device can handle a maximum surge current of 100A and operates between -40°C and 125°C. It is designed for through hole mounting with a terminal pitch of 5mm and is suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 15V |
| Max AC Voltage Rating | 8V |
| Max DC Voltage Rating | 11V |
| Capacitance | 700pF |
| Clamping Voltage | 25V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |