The 15V 8V 11V 250pF 25V 30A Surface Mount Metal Oxide Varistor is a surface mount device with a multilayer technology. It has a maximum operating temperature range of -55°C to 125°C. The varistor has a maximum surge current of 30A and a clamping current of 1A. It is designed for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 15V |
| Max AC Voltage Rating | 8V |
| Max DC Voltage Rating | 11V |
| Capacitance | 250pF |
| Clamping Voltage | 25V |
| Clamping Current | 1A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |