The 15V 11V 400mA Surface Mount Metal Oxide Varistor is a multilayer device with a maximum AC voltage rating of 8V and a maximum DC voltage rating of 11V. It has a capacitance of 0.0034uF and a clamping voltage of 25V. The varistor can handle a maximum surge current of 400mA and operates between -55°C and 125°C. It is designed for surface mount applications and is suitable for use in overvoltage and ESD protection circuits.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 15V |
| Max AC Voltage Rating | 8V |
| Max DC Voltage Rating | 11V |
| Capacitance | 0.0034uF |
| Clamping Voltage | 25V |
| Clamping Current | 3A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |