The Stackpole Electronics ZV 8 L 1812 501 R1 is a 15V metal oxide varistor with a maximum AC voltage rating of 8V and maximum DC voltage rating of 11V. It has a capacitance of 0.0065uF and a maximum surge current of 500mA. The device operates between -55°C and 125°C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 15V |
| Max AC Voltage Rating | 8V |
| Max DC Voltage Rating | 11V |
| Capacitance | 0.0065uF |
| Clamping Voltage | 25V |
| Clamping Current | 5A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |