The ZV 8 L 20B varistor from Stackpole Electronics features a varistor voltage of 15V and a maximum AC voltage rating of 8V. It has a capacitance of 0.016uF and a clamping voltage of 25V. The device can handle a maximum surge current of 1500mA and operates within a temperature range of -40°C to 125°C. It is designed with a multilayer technology and is mounted through a hole with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 15V |
| Max AC Voltage Rating | 8V |
| Max DC Voltage Rating | 11V |
| Capacitance | 0.016uF |
| Clamping Voltage | 25V |
| Clamping Current | 20A |
| Maximum Surge Current | 1500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |