The Stackpole Electronics ZV 8 L 2220 122 R1 is a surface mount metal oxide varistor with a varistor voltage of 15V and a maximum AC voltage rating of 8V. It has a capacitance of 0.016uF and a clamping voltage of 25V. The device can handle a maximum surge current of 1200mA and operates within a temperature range of -55C to 125C. This varistor is suitable for surface mount applications and is designed to provide overvoltage protection in electronic circuits.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 15V |
| Max AC Voltage Rating | 8V |
| Max DC Voltage Rating | 11V |
| Capacitance | 0.016uF |
| Clamping Voltage | 25V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |