The ZV 95 K 1812 301 R0 is a 150V metal oxide varistor from Stackpole Electronics. It has a maximum AC voltage rating of 95V and a maximum DC voltage rating of 125V. The varistor has a capacitance of 450pF and a maximum surge current of 300mA. It operates over a temperature range of -55C to 125C and is suitable for surface mount applications. The varistor is designed for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 150V |
| Max AC Voltage Rating | 95V |
| Max DC Voltage Rating | 125V |
| Capacitance | 450pF |
| Clamping Voltage | 250V |
| Clamping Current | 5A |
| Maximum Surge Current | 300A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |