The ZV 95 K 2220 501 R1 is a 150V metal oxide varistor from Stackpole Electronics with a maximum AC voltage rating of 95V and a maximum DC voltage rating of 125V. It features a capacitance of 600pF and a clamping voltage of 250V with a maximum surge current of 500A. The varistor operates within a temperature range of -55°C to 125°C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 150V |
| Max AC Voltage Rating | 95V |
| Max DC Voltage Rating | 125V |
| Capacitance | 600pF |
| Clamping Voltage | 250V |
| Clamping Current | 10A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |