The ZV1 11 K 05 R varistor from Stackpole Electronics features a metal oxide multilayer design with a varistor voltage of 18V. It can withstand a maximum AC voltage rating of 11kV and a maximum DC voltage rating of 14kV. The device has a capacitance of 500pF and a clamping voltage of 33V, with a clamping current of 1A. The maximum surge current is 100A. The varistor operates within a temperature range of -40°C to 125°C and is mounted through a hole with a 5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 18V |
| Max AC Voltage Rating | 11V |
| Max DC Voltage Rating | 14V |
| Capacitance | 500pF |
| Clamping Voltage | 33V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |