The ZV1 11 K 20 R varistor from Stackpole Electronics is a metal oxide device rated for 18V varistor voltage and 11mA maximum current. It features a clamping voltage of 33V and a maximum surge current of 2000A. The device operates over a temperature range of -40°C to 125°C and is available in a through-hole package with a 5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 18V |
| Max AC Voltage Rating | 11V |
| Max DC Voltage Rating | 14V |
| Capacitance | 0.013uF |
| Clamping Voltage | 33V |
| Clamping Current | 20A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |