The ZV1 20 K 10 R varistor from Stackpole Electronics is a metal oxide varistor with a varistor voltage of 33V and a maximum AC voltage rating of 20V. It has a capacitance of 0.0015uF and a clamping voltage of 54V. The device can handle a maximum surge current of 500mA and operates between -40°C and 125°C. It is designed for through hole mounting with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 0.0015uF |
| Clamping Voltage | 54V |
| Clamping Current | 5A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |