This 39V metal oxide varistor from Stackpole Electronics features a maximum AC voltage rating of 25V and a maximum DC voltage rating of 31V. The device has a capacitance of 0.005uF and a clamping voltage of 65V, with a maximum surge current of 2000A. It operates over a temperature range of -40 to 125°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 39V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 31V |
| Capacitance | 0.005uF |
| Clamping Voltage | 65V |
| Clamping Current | 20A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |