Stackpole Electronics ZV1 4 M 05 R technical specifications.
| Varistor Voltage | 8V |
| Max AC Voltage Rating | 4V |
| Max DC Voltage Rating | 5.5V |
| Capacitance | 0.0011uF |
| Clamping Voltage | 14V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics ZV1 4 M 05 R to view detailed technical specifications.
No datasheet is available for this part.