The Stackpole Electronics ZV1 40 K 07 R is a 68V metal oxide varistor suitable for overvoltage protection. It has a maximum AC voltage rating of 40V and a maximum DC voltage rating of 56V. The device features a capacitance of 750pF and a clamping voltage of 110V. The varistor can handle a maximum surge current of 200A. It operates within a temperature range of -40°C to 125°C and is available in a through-hole package with a 5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 68V |
| Max AC Voltage Rating | 40V |
| Max DC Voltage Rating | 56V |
| Capacitance | 750pF |
| Clamping Voltage | 110V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |