Var MLV 6VAC/8VDC 100A 11V Radial T/R
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 11V |
| Max AC Voltage Rating | 6V |
| Max DC Voltage Rating | 8V |
| Capacitance | 900pF |
| Clamping Voltage | 21V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |