The ZV1 6 M 14 R varistor from Stackpole Electronics is a metal oxide varistor with a varistor voltage of 11V, a max AC voltage rating of 6V, and a max DC voltage rating of 8V. It has a capacitance of 0.0075uF and a clamping voltage of 21V. The device can handle a maximum surge current of 500mA and operates over a temperature range of -40 to 125C. It is available in a through-hole package with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 11V |
| Max AC Voltage Rating | 6V |
| Max DC Voltage Rating | 8V |
| Capacitance | 0.0075uF |
| Clamping Voltage | 21V |
| Clamping Current | 10A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |