Var MLV 8VAC/11VDC 200A 15V Radial T/R
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 15V |
| Max AC Voltage Rating | 8V |
| Max DC Voltage Rating | 11V |
| Capacitance | 0.00195uF |
| Clamping Voltage | 25V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |