The ZV14K1812T801N is a surface mount metal oxide varistor from Stackpole Electronics with a varistor voltage of 22V, maximum AC voltage rating of 14V, and maximum DC voltage rating of 18V. It has a capacitance of 0.0042uF and a clamping voltage of 38V. The device can handle a maximum surge current of 800A and operates between -55°C and 125°C. It is designed for surface mount applications and is part of the metal oxide varistor category.
Stackpole Electronics ZV14K1812T801N technical specifications.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.0042uF |
| Clamping Voltage | 38V |
| Clamping Current | 5A |
| Maximum Surge Current | 800A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics ZV14K1812T801N to view detailed technical specifications.
No datasheet is available for this part.