This 1210-sized metal oxide varistor from Stackpole Electronics features a varistor voltage of 27V, with a maximum AC voltage rating of 17V and a maximum DC voltage rating of 22V. It has a capacitance of 0.0017uF and a clamping voltage of 44V, with a maximum surge current of 400mA. The device operates over a temperature range of -55 to 125C and is designed for surface mount applications.
Stackpole Electronics ZV17K1210T401N technical specifications.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 0.0017uF |
| Clamping Voltage | 44V |
| Clamping Current | 3A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
Download the complete datasheet for Stackpole Electronics ZV17K1210T401N to view detailed technical specifications.
No datasheet is available for this part.