The Metal Oxide Varistor is a surface mount device with a multilayer technology, suitable for overvoltage and ESD protection applications. It has a varistor voltage range of 22 to 28 volts and a maximum AC voltage rating of 14 volts. The device can withstand a maximum DC voltage of 18 volts and has a capacitance of 200 picofarads. It can handle a maximum surge current of 30 amps and has a clamping voltage of 50 volts with a clamping current of 2 amps. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 22 to 28V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 200pF |
| Clamping Voltage | 50V |
| Clamping Current | 2A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |