Var MLV 14VAC/18VDC 30A 22V to 28V 1206 SMD T/R
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 22 to 28V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 200pF |
| Clamping Voltage | 50V |
| Clamping Current | 2A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |