The ZVE 14 S 1210 R0 varistor from Stackpole Electronics is a metal oxide varistor with a voltage range of 22 to 28V, a maximum AC voltage rating of 14V, and a maximum DC voltage rating of 18V. It has a capacitance of 400pF and a clamping voltage of 50V. The varistor can handle a maximum surge current of 30A and operates between -55°C and 125°C. It is a multilayer device with a surface mount package and a size code of 1210.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 22 to 28V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 400pF |
| Clamping Voltage | 50V |
| Clamping Current | 2A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |