The ZVE-14-S-1210-R1 is a 22-28V metal oxide varistor from Stackpole Electronics. It features a maximum AC voltage rating of 14V and a maximum DC voltage rating of 18V. The device has a capacitance of 400pF and a clamping voltage of 50V. It can handle a maximum surge current of 30A and operates over a temperature range of -55°C to 125°C. The varistor is designed for surface mount applications and is constructed using multilayer technology.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 22 to 28V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 400pF |
| Clamping Voltage | 50V |
| Clamping Current | 2A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |