
General purpose transformer with flange and panel mount options. Features a 141.6mm length, 111.1mm width, and 105.6mm height, with a 105.66mm size. Designed for 50 Hz/60 Hz operating frequencies, delivering 10A output and secondary current. Termination is via screw, and it weighs 8.818lb.
Staco 1010B technical specifications.
| Height | 105.6mm |
| Length | 141.6mm |
| Mount | Flanges, Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 10A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 10A |
| Series | 1000 |
| Size | 105.66mm |
| Termination | Screw |
| Weight | 8.818lb |
| Width | 111.1mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1010B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
